Filter Your Search
1 - 10 of 12 results
|
C0805C821MDRACTU
KEMET Corporation
|
$0.1372 | Yes | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | KEMET | |||||
|
C0805C821MDRAC
Greatbatch-Sierra Inc
|
Check for Price | Transferred | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | Pb-Free, RoHS Compliant Production | C0805(1KV,X7R) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk; Tape; Waffle Pack | 1.27 mm | 2 mm | 1.2 mm | GREATBATCH-SIERRA INC | , 0805 | unknown | EAR99 | ||||||||||||||
|
C0805C821MDRACAUTO7210
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C0805C821MDRAC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
C0805C821MDRACAUTO
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
C0805C821MDRAC3325
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||||
|
C0805C821MDRAC7025
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | |||||||||
|
C0805C821MDRAC7800
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | |||||||||
|
C0805C821MDRAC7215
KEMET Corporation
|
Check for Price | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
C0805C821MDRAC3225
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 820 pF | 1 kV | 20 % | 0805 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk Cassette | MATTE TIN OVER NICKEL | 1.27 mm | 2 mm | 1.2 mm | KEMET ELECTRONICS CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 |