Filter Your Search
1 - 1 of 1 results
|
C1210X7R251-221KNE
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 220 pF | 250 V | 10 % | 1210 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC CAPACITOR | PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.5 mm | 3.3 mm | 2.5 mm | VENKEL LTD | , 1210 | compliant | EAR99 | 8532.24.00.20 |