Filter Your Search
1 - 10 of 34,916 results
|
C-13-002-P-SSCH/APC-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||
|
C-13-002-PB-SSC2/APC-O-G5
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | FLANGE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||||
|
C-13-002-T-SSCM-G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 18.87 mm | 6.35 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-13-002-TB-SLCMI/APC-O
Source Photonics
|
Check for Price | No | No | Obsolete | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | LASER DIODE MODULE EMITTER | ISOLATOR | GR-468 | 150 ps | APC | 2 | 150 ps | 3 nm | 10 mA | DIGITAL | -40 °C | 85 °C | LC CONNECTOR | FLANGE MOUNT | NO | 17.9 mm | 5.7 mm | SOURCE PHOTONICS INC | unknown | ||||||
|
C-13-002-P-SMU2I-K-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | ISOLATOR, MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | MU/PC CONNECTOR | PANEL MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||
|
C-13-002-P-SST2-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | ST/PC CONNECTOR | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||
|
C-13-002-PB-SSCM-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | THROUGH HOLE MOUNT | NO | SOURCE PHOTONICS INC | unknown | ||||||
|
C-13-002-R-SSCH-V-GR
Source Photonics
|
Check for Price | Yes | Yes | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 5 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | SC/PC CONNECTOR | BOARD/PANEL MOUNT | NO | 9.37 mm | 29.3 mm | 12.7 mm | SOURCE PHOTONICS INC | unknown | |||
|
C-13-002-RD-SMUM-V
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 1 | 150 ps | 5 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | MU/PC CONNECTOR | NOT SPECIFIED | SOURCE PHOTONICS INC | unknown | |||||||
|
C-13-002-T-SMUL-V
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.29 µm | 1.33 µm | 2.5 Gbps | 1.2 V | LASER DIODE MODULE EMITTER | MONITOR PHOTODIODE | GR-468 | 150 ps | 9/125, SMF | 2 | 150 ps | 3 nm | 1.5 V | 10 mA | DIGITAL | -40 °C | 85 °C | MU/PC CONNECTOR | THROUGH HOLE MOUNT | NO | 16.25 mm | 5.6 mm | SOURCE PHOTONICS INC | unknown |