Filter Your Search
1 - 3 of 3 results
|
C1453-ALB
Coilcraft Inc
|
$4.3308 | Yes | Yes | Obsolete | 3.3 V | 50 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 57 V | 34 V | 1 | 2 | e2 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver (Sn/Ag) | 6.5 mm | 13 mm | 11.5 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||
|
C1453-AL
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 5 W | 3.3 V | 50 µH | 1 MHz | SMPS TRANSFORMER | TURNS RATIO: 1:0.166;1:0.5, LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 57 V | 36 V | 2 | 1 | e2 | SURFACE MOUNT | YES | Tin/Silver (Sn/Ag) | 6.5 mm | 13 mm | 11.5 mm | COILCRAFT INC | compliant | EAR99 | |||||||
|
C1453-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 3.3 V | 50 µH | SMPS TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | 57 V | 34 V | 1 | 2 | 125 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver - Tin - with Nickel barrier | 6.5 mm | 13 mm | 11.5 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT |