Filter Your Search
1 - 2 of 2 results
|
C2012X7R2A473M125AA
TDK Epcos
|
Check for Price | Yes | Yes | Active | 0805 | unknown | TDK | ||||||||||||||||||||||||||||||
|
C2012X7R2A473M125AA
TDK Corporation
|
Check for Price | Yes | Yes | Not Recommended | 47 nF | 100 V | 20 % | 0805 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | compliant | TDK | TDK CORP | , 0805 | EAR99 | 8532.24.00.20 |