Filter Your Search
1 - 8 of 8 results
|
C2220C106J5RAL
KEMET Corporation
|
$4.2901 | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C2220C106J5RALTU
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C2220C106J5RAL7210
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C2220C106J5RAL7215
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | |||
|
C2220C106J5RAL3325
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.6 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | ||||
|
C2220C106J5RALTM
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C2220C106J5RAL7025
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
C2220C106J5RAL7800
KEMET Corporation
|
Check for Price | No | Active | 10 µF | 50 V | 5 % | 2220 | X7R | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.7 mm | 5 mm | KEMET ELECTRONICS CORP | , 2220 | not_compliant | EAR99 | 8532.24.00.20 |