Filter Your Search
1 - 1 of 1 results
|
C2Q250
Bel Fuse
|
Check for Price | Yes | Yes | Active | 32 V | 63 V | 250 mA | VERY FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 63 VDC: 50 A | 35 A | 200 ms | CE; CUL; UL | e3 | 125 °C | -55 °C | 0603 | SURFACE MOUNT | TAPE AND REEL | YES | TIN OVER NICKEL | WRAPAROUND | 820 µm | 480 µm | 1.6 mm | BEL FUSE INC | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |