Filter Your Search
1 - 1 of 1 results
|
C317C104M5U5TA7301
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 20 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e3 | 85 °C | 10 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 12 INCH | NO | MATTE TIN OVER NICKEL | 5.08 mm | WIRE | 5.08 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.24.00.60 | KEMET |