Filter Your Search
1 - 9 of 9 results
|
C8051F300-GS
Silicon Laboratories Inc
|
$3.2014 | Yes | Yes | Obsolete | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | SOIC | LEAD FREE, SOIC-14 | 14 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||
|
C8051F300-GMR
Silicon Laboratories Inc
|
$4.4655 | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XDSO-N11 | Not Qualified | e3 | 85 °C | -40 °C | 11 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | 3 X 3 MM, ROHS COMPLIANT, QFN-11 | 11 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||||||
|
C8051F300
Cygnal Integrated Products Inc
|
Check for Price | Transferred | CYGNAL INTEGRATED PRODUCTS INC | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
C8051F300P
Silicon Laboratories Inc
|
Check for Price | Active | 8 | 8 | NO | MICROCONTROLLER | 14 | DIP | RECTANGULAR | IN LINE | THROUGH-HOLE | DUAL | SILICON LABORATORIES INC | DIP | DIP, | 14 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
C8051F300-GSR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 8 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 3.6 V | 2.7 V | R-PDSO-G14 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | MATTE TIN | GULL WING | DUAL | SILICON LABORATORIES INC | SOIC | SOP, | 14 | compliant | 8542.31.00.01 | Silicon Labs | |||||||||||||
|
C8051F300R
Silicon Laboratories Inc
|
Check for Price | Active | 8 | 25 MHz | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XDSO-N11 | Not Qualified | 85 °C | -40 °C | 11 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | HVSON, | 11 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
C8051F300-GDI
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 8192 | 256 | 8051 | 8 | 3 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | NO | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-XUUC-N11 | 85 °C | -40 °C | 11 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | SILICON LABORATORIES INC | DIE-11 | compliant | 8542.31.00.01 | |||||||||||||||||||
|
C8051F300-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 8192 | 256 | 8051 | 25 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N11 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 11 | UNSPECIFIED | VQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN | LEAD FREE, QFN-11 | 11 | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||
|
C8051F300
Silicon Laboratories Inc
|
Check for Price | No | Obsolete | 8 | 25 MHz | 8192 | 256 | 8051 | YES | FLASH | INDUSTRIAL | S-PQCC-N12 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 250 | 12 | PLASTIC/EPOXY | QCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs |