Filter Your Search
1 - 2 of 2 results
|
C8051F506-AMR
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 50 MHz | 32768 | 4352 | 8051 | 30 MHz | 25 | 4 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 33 mA | 5.25 V | 1.8 V | S-XQCC-N32 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
C8051F506-AM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 50 MHz | 32768 | 4352 | 8051 | 8 | 16 | 30 MHz | 25 | YES | 2.1 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.25 V | 1.8 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | SILICON LABORATORIES INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | ROHS COMPLIANT, MO-220VGGD, QFN-32 | 32 |