Filter Your Search
1 - 10 of 39 results
|
C8085A-2B
AMD
|
Check for Price | No | Obsolete | 5 V | NO | 170 mA | MOS | COMMERCIAL | e0 | R-XDIP-T40 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 8 | 5 MHz | MICROPROCESSOR, RISC | ||||||||||||||||||||||
|
C-808Y-B/W
LEDopto
|
Check for Price | Contact Manufacturer | LEDOPTO | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
C8085A-2
AMD
|
Check for Price | No | Obsolete | 5 V | NO | 170 mA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | e0 | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.324 mm | 5.715 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 8 | 5 MHz | MICROPROCESSOR | DIP | 40 | 16 | NO | 10 MHz | 8 | FIXED POINT | NO | NO | 5 | 1 | 0 | ||||
|
C-808G-G/W
LEDopto
|
Check for Price | Contact Manufacturer | LEDOPTO | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
C8087-1
Intel Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 475 mA | 5.25 V | 4.75 V | MOS | COMMERCIAL | e0 | R-XDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | MATH PROCESSOR, COPROCESSOR | 20 | NO | 10 MHz | 16 | |||||||||||||||||
|
C-808SR-G/W
LEDopto
|
Check for Price | Contact Manufacturer | LEDOPTO | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
C-808Y
PARA LIGHT
|
Check for Price | Contact Manufacturer | PARA LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
C-808SR-B/W
LEDopto
|
Check for Price | Contact Manufacturer | LEDOPTO | unknown | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
C8085A
AMD
|
Check for Price | No | Obsolete | 5 V | NO | 170 mA | 5.25 V | 4.75 V | NMOS | COMMERCIAL | e0 | R-CDIP-T40 | Not Qualified | 70 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 52.324 mm | 5.715 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | 8542.31.00.01 | 8 | 3 MHz | MICROPROCESSOR | DIP | 40 | 16 | NO | 6.25 MHz | 8 | FIXED POINT | NO | NO | 5 | 1 | 0 | ||||
|
C-808H
PARA LIGHT
|
Check for Price | Contact Manufacturer | PARA LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 |