Filter Your Search
1 - 10 of 2,360 results
|
SPC58EC80E5FMC1X
STMicroelectronics
|
$22.5949 | Yes | Active | 32 | 160 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 122 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 18 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G144 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.87SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STMICROELECTRONICS | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
SPC58EC80E1Q0C1X
STMicroelectronics
|
$22.7578 | Yes | Active | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 42 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 26 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G64 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | STMICROELECTRONICS | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
SPC58EC80E3G0C1X
STMicroelectronics
|
$23.1682 | Yes | Active | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 78 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 26 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
SPC58EC80E5QMC1X
STMicroelectronics
|
$24.0124 | Yes | Active | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 122 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 18 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G144 | 125 °C | -40 °C | AEC-Q100 | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.87SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STMICROELECTRONICS | TQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||||
|
SPC58EC80E3QMC1X
STMicroelectronics
|
$24.4615 | Yes | Active | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 78 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 18 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
SPC58EC80E7QMC1X
STMicroelectronics
|
$27.9572 | Yes | Active | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 154 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 18 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G176 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 176 | PLASTIC/EPOXY | HLFQFP | HQFP176,1.0SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | STMICROELECTRONICS | LQFP-176 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||||
|
SPC58EC80E5QMC0Y
STMicroelectronics
|
$28.4923 | Yes | Obsolete | 32 | 180 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 122 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 18 | 8 | 8 | YES | FLASH | 50 mA | 1.26 V | 1.14 V | S-PQFP-G144 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | HTFQFP | TQFP144,.87SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 20 mm | 20 mm | STMICROELECTRONICS | TQFP-144 | compliant | 5A991.B.4.A | 8542.31.00.01 | STMicroelectronics | |||||
|
SPC58EC80E3EMF1X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 120 MHz | 4194304 | 524288 | E200Z4 | 40 MHz | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | YES | YES | 64 | 1 | 8 | 8 | YES | FLASH | 64 mA | 1.26 V | 1.14 V | S-PQFP-G100 | 105 °C | -40 °C | AEC-Q100 | 100 | PLASTIC/EPOXY | HTFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
SPC584C80E1E000Y
STMicroelectronics
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SPC584C80E5FM01Y
STMicroelectronics
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | STMICROELECTRONICS | compliant | 8542.31.00.01 |