Filter Your Search
1 - 4 of 4 results
|
CA91L860B-50CE
Tundra Semiconductor Corp
|
Check for Price | Obsolete | MC68360; MPC860 | 32 | 32 | 50 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 5.5 V | 4.5 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, BGA-256 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
|
CA91L860B-50CQ
Tundra Semiconductor Corp
|
Check for Price | Obsolete | 32 | 32 | YES | 5 V | BUS CONTROLLER, PCI | CMOS | 5.25 V | 4.75 V | R-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | QUAD | TUNDRA SEMICONDUCTOR CORP | PLASTIC, QFP-208 | unknown | 8542.31.00.01 | |||||||||||||
|
CA91L860B-40IE
Tundra Semiconductor Corp
|
Check for Price | Obsolete | MC68360; MPC860 | 32 | 32 | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 5.5 V | 4.5 V | INDUSTRIAL | S-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, BGA-256 | unknown | ||||
|
CA91L860B-40CE
Tundra Semiconductor Corp
|
Check for Price | Obsolete | MC68360; MPC860 | 32 | 32 | 40 MHz | YES | 5 V | BUS CONTROLLER, PCI | CMOS | IEEE 1149.1 | 5.5 V | 4.5 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.5 mm | 27 mm | 27 mm | TUNDRA SEMICONDUCTOR CORP | PLASTIC, BGA-256 | unknown |