Filter Your Search
1 - 10 of 184,103 results
|
FMX-532DCSA1-12.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 12 MHz | 30 ppm | 0.0015 % | 2 PPM/YEAR | 50 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 60 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -10 °C | 60 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | |||||
|
FMX-532FDSG1-48.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 48 MHz | 0.002 % | 2 PPM/YEAR | 50 Ω | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | 80 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e4 | -20 °C | 80 °C | SURFACE MOUNT | YES | Gold (Au) | L5.0XB3.2XH0.8 (mm)/L0.197XB0.126XH0.031 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||||||
|
FF20F350.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 10 ppm | 0.005 % | 3 PPM/YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | ||||||
|
FMT11CSE114.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 14 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 40 Ω | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | SERIES - FUNDAMENTAL | 1 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | |||||||
|
BRK32C3-60.000MHZ-V
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 60 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 100 Ω | 32 pF | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 2 mW | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.0 (mm)/L0.44XB0.185XH0.079 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN | ||||
|
BTC50F1-4.999MHZ-I
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 4.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 200 Ω | 50 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.30 | HC49/US, 2 PIN | |||
|
BHSE1-24.000MHZ-SP-BT
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 70 °C | SERIES - FUNDAMENTAL | BT-CUT | 2 mW | e1 | -20 °C | 70 °C | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, 2 PIN | |||||||
|
BRC32F1-8.999MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 8.999 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 90 Ω | 32 pF | 85 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC49/US, 2 PIN | |||||
|
BTJ50E1-15.000MHZ-G
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 5 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 50 pF | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.50 | HC49/US, 2 PIN | |||||
|
CRCSE3-26.000MHZ
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 26 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | L12.4XB4.85XH3.2 (mm)/L0.488XB0.191XH0.126 (inch) | 70 °C | SERIES - 3RD OVERTONE | 2 mW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L12.4XB4.85XH3.2 (mm)/L0.488XB0.191XH0.126 (inch) | CALIBER ELECTRONICS INC | unknown | 8541.60.00.60 | HC49/US, SMD, 2 PIN |