Filter Your Search
1 - 10 of 59 results
|
CAT809LSDI-T
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ON SEMICONDUCTOR | SOIC | VSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CAT809LTBI-GT3
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 4.63V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | ROCHESTER ELECTRONICS INC | SOT-23 | TSSOP, | 3 | unknown | Power Supply Support Circuit | ||||||||
|
CAT809LTPI-T
Catalyst Semiconductor
|
Check for Price | No | Transferred | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | CATALYST SEMICONDUCTOR INC | SOT-23 | TSSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
CAT809LEUR-GT10
onsemi
|
Check for Price | Active | 5 V | 20 µA | +4.63V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | ON SEMICONDUCTOR | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
CAT809LEUR-GT3
onsemi
|
Check for Price | Obsolete | 5 V | 20 µA | +4.63V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-236 | YES | ON SEMICONDUCTOR | , TO-236 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CAT809LEXR-GT10
Catalyst Semiconductor
|
Check for Price | Transferred | 5 V | 20 µA | +4.63V | YES | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOT-323 | YES | CATALYST SEMICONDUCTOR INC | , SOT-323 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
CAT809LTBI-G
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e4 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.22 mm | ON SEMICONDUCTOR | SOT-23 | LSSOP, TO-236 | 3 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
CAT809LSBI-T10
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1 mm | ON SEMICONDUCTOR | SOIC | SC-70, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CAT809LSDI-T10
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SC-70 | TSSOP, SOT-323 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
CAT809LEXR-T3
onsemi
|
Check for Price | No | No | Obsolete | 5 V | 1.2 V | 5.5 V | 20 µA | +4.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | SOT-323 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, EIAJ, SC-70, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 |