Filter Your Search
1 - 10 of 142 results
|
CB027C0473J--
Kyocera AVX Components
|
$0.3034 | Yes | Yes | Active | 47 nF | 25 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 16 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027D0473JBA
Kyocera AVX Components
|
$0.3930 | Yes | Yes | Active | 47 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027D0104JBA
Kyocera AVX Components
|
$0.4384 | Yes | Yes | Active | 100 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.3 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027C0104JBA
Kyocera AVX Components
|
$0.5312 | Yes | Yes | Active | 100 nF | 25 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 16 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.3 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027C0333JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 nF | 25 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 16 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
CB027E0223JBC
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 22 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
CB027D0333J
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | CB | 40 V | CB(PEN) | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | SMT | BULK | YES | MATTE TIN | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | |||||
|
CB027E0123JBA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 100 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027E0123K--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 12 nF | 100 V | 10 % | 1210 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.8 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 | ||||
|
CB027D0104J--
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 5 % | 1210 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.3 mm | 3.3 mm | 2.5 mm | AVX CORP | , 1210 | compliant | EAR99 | 8532.25.00.45 |