Filter Your Search
1 - 10 of 233,424 results
|
D70CD5R6J1SXE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.6 pF | 100 V | 5 % | 0707 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D70CD6R8G1LAE
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 pF | 100 V | 2 % | 0707 | CD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 203 µm | 1.778 mm | 1.778 mm | KNOWLES PRECISION DEVICES | , 0707 | compliant | EAR99 | |||||
|
D90CD5R1G1LEE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 pF | 100 V | 2 % | 1009 | CD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Non-Specified | YES | FLAT; ONE SURFACE | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90CD5R1L1ABE
Knowles Capacitors
|
Check for Price | Yes | Active | 5.1 pF | 100 V | 15 % | 1009 | CD | 15 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | |||||
|
D90CD8R2F1AET
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 pF | 100 V | 1 % | 1009 | CD | 1 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Axial | TR | YES | FLAT | 254 µm | 2.54 mm | 2.286 mm | KNOWLES PRECISION DEVICES | , 1009 | compliant | EAR99 | ||||
|
D25CD0R7G1MX
Knowles Capacitors
|
Check for Price | Yes | Active | 0.7 pF | 100 V | 2 % | 0302 | CD | 2 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25CD0R8J5TD
Knowles Capacitors
|
Check for Price | Yes | Active | 0.8 pF | 50 V | 5 % | 0302 | CD | 5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e2 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | ONE SURFACE | 102 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D25CD0R9B1MA
Knowles Capacitors
|
Check for Price | Yes | Active | 0.9 pF | 100 V | 11.1111 % | 0302 | CD | 11.1111 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | Waffle Pack | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 635 µm | KNOWLES PRECISION DEVICES | , 0302 | compliant | EAR99 | ||
|
D30CD0R6M1MED
Knowles Capacitors
|
Check for Price | Yes | Active | 0.6 pF | 100 V | 20 % | 0303 | CD | 20 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | e4 | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 | |||
|
D30CD1R1A1PXD
Knowles Capacitors
|
Check for Price | Yes | Active | 1.1 pF | 100 V | 4.5455 % | 0303 | CD | 4.5455 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -20ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | ONE SURFACE | 152 µm | 762 µm | 762 µm | KNOWLES PRECISION DEVICES | , 0303 | compliant | EAR99 |