Filter Your Search
1 - 10 of 186 results
|
CD4052BCM
Fairchild Semiconductor Corporation
|
$0.2327 | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD4052BCMX
Fairchild Semiconductor Corporation
|
$0.2327 | Yes | Obsolete | 5 V | YES | 1.05 kΩ | 10 Ω | 1.2 µs | 420 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 4 | 1 | 15 V | 5 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||||||
|
CD4052BM96
Texas Instruments
|
$0.2641 | Yes | Yes | Active | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
CD4052BNSR
Texas Instruments
|
$0.2732 | Yes | Yes | Active | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
CD4052BPWR
Texas Instruments
|
$0.2778 | Yes | Yes | Active | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||
|
CD4052BE
Texas Instruments
|
$0.3731 | Yes | Active | 5 V | NO | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||
|
CD4052BM
Texas Instruments
|
$0.4395 | No | Obsolete | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
CD4052BM96G3
Texas Instruments
|
$0.7305 | No | Obsolete | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | |||||
|
CD4052BPWRG4
Texas Instruments
|
$0.7631 | No | Obsolete | 5 V | YES | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | EAR99 | Texas Instruments | ||||
|
CD4052BF
Texas Instruments
|
$6.4846 | Yes | No | Active | 5 V | NO | -5 V | 25 MHz | 1.05 kΩ | 15 Ω | 720 ns | 720 ns | DIFFERENTIAL MULTIPLEXER | CMOS | 20.5 V | -500 mV | NC | 2 | 1 | 40 dB | COMMON OUTPUT | 20 V | 3 V | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | CDIP-16 | 16 | not_compliant | 8542.39.00.01 | EAR99 | Texas Instruments |