Filter Your Search
1 - 10 of 13 results
|
CD74AC14E
Texas Instruments
|
$0.4250 | Yes | Active | 5 V | 10.5 ns | 10.5 ns | 6 | 1 | NO | DIP | 50 pF | YES | AC | INVERTER | CMOS | 24 mA | 80 µA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC14E
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 10.5 ns | 6 | 1 | NO | DIP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-14 | not_compliant | 8542.39.00.01 | |||||||||||||
|
CD74AC14E
General Electric Solid State
|
Check for Price | Transferred | 5 V | INVERTER | 6 V | 2 V | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
CD74AC14E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | NO | DIP | YES | INVERTER | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
CD74AC14E
Ge Solid State
|
Check for Price | Obsolete | 5 V | 10.5 ns | 6 | 1 | NO | DIP | 50 pF | AC | INVERTER | CMOS | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GE SOLID STATE | DIP-14 | unknown | ||||||||||||||||||||||
|
CD74AC14EX
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 12 mA | 6 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||
|
CD74AC14EN
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
CD74AC14EX
Harris Semiconductor
|
Check for Price | No | Obsolete | 5 V | 10.5 ns | 6 | 1 | NO | DIP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 5.5 V | 1.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
CD74AC14EX
RCA
|
Check for Price | No | Transferred | 5 V | 10.5 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 12 mA | 6 V | MILITARY | R-PDIP-T14 | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
CD74AC14E
RCA
|
Check for Price | No | Transferred | 5 V | 10.5 ns | NO | DIP | 50 pF | YES | INVERTER | CMOS | 12 mA | 6 V | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RCA SOLID STATE | DIP-14 | unknown | 8542.39.00.01 |