Filter Your Search
1 - 10 of 111 results
|
CD74HCT10M96
Texas Instruments
|
$0.2128 | Yes | Yes | Active | 5 V | 36 ns | 36 ns | 3 | 3 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT10M
Texas Instruments
|
$0.2611 | No | Obsolete | 5 V | 36 ns | 36 ns | 3 | 3 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
CD74HCT10E
Texas Instruments
|
$0.3565 | Yes | Active | 5 V | 36 ns | 36 ns | 3 | 3 | NO | DIP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
CD74HCT109E
Texas Instruments
|
$0.3856 | Yes | Active | 5 V | 60 ns | 50 ns | 2 | 2 | NO | DIP | 18 MHz | 50 pF | NO | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT10MT
Texas Instruments
|
$0.3885 | No | Obsolete | 5 V | 36 ns | 36 ns | 3 | 3 | YES | SOP | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
CD74HCT109M
Texas Instruments
|
$0.4196 | No | Obsolete | 5 V | 60 ns | 50 ns | 2 | 2 | YES | SOP | 18 MHz | 50 pF | NO | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
CD74HCT107E
Texas Instruments
|
$0.4815 | Yes | Active | 5 V | 65 ns | 43 ns | 2 | 2 | NO | DIP | 19 MHz | 50 pF | NO | NEGATIVE EDGE | HCT | J-K FLIP-FLOP | CMOS | 24 MHz | 6 mA | COMPLEMENTARY | 40 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HCT109M96E4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 60 ns | 2 | 2 | YES | SOP | 18 MHz | 50 pF | POSITIVE EDGE | HCT | J-KBAR FLIP-FLOP | CMOS | 18 MHz | 4 mA | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
CD74HCT10H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 36 ns | 3 | 3 | YES | DIE | 50 pF | NO | HCT | NAND GATE | CMOS | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | X-XUUC-N14 | Not Qualified | 85 °C | -40 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
CD74HCT109
General Electric Solid State
|
Check for Price | Obsolete | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 |