Filter Your Search
1 - 10 of 162 results
|
CDRH2D11ENP-4R7NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 170 mΩ | 30 % | YES | 100 kHz | 880 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH2D11BNP-3R3NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 154 mΩ | 25 % | YES | 100 kHz | 1 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Tape | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH2D11NP-6R8NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 260 mΩ | 30 % | YES | 100 kHz | 800 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH2D11ENP-100NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 400 mΩ | 30 % | YES | 100 kHz | 650 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.2 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH2D11NP-4R7NB
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 170 mΩ | 30 % | YES | 100 kHz | 880 mA | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CDRH2D11-2R2NB
Sumida Corporation
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 98 mΩ | 30 % | YES | 100 kHz | 1.27 A | FERRITE | POWER INDUCTOR | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
CDRH2D11B/HPNP-1R8PC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 116 mΩ | 25 % | YES | 100 kHz | 1.3 A | 1 | YES | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
CDRH2D11NP-1R5NC
Sumida Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 68 mΩ | 30 % | YES | 100 kHz | 1.48 A | Ferrite | 1212 | POWER INDUCTOR | 1 | YES | 100 °C | -40 °C | Chip | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 3 mm | 3 mm | SUMIDA CORP | 1212 | unknown | EAR99 | 8504.50.80.00 | ||||
|
CTCDRH2D11-100N
Central Technologies
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 470 mΩ | 30 % | YES | 100 kHz | 600 mA | POWER INDUCTOR | 1 | YES | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
CTCDRH2D11F-470N
Central Technologies
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 2.25 Ω | 30 % | YES | 100 kHz | 300 mA | POWER INDUCTOR | 1 | YES | e3 | 100 °C | -30 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | CENTRAL TECHNOLOGIES | compliant | EAR99 | 8504.50.80.00 |