Filter Your Search
1 - 10 of 60 results
|
CDRH3D16/LD-390NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 558 mΩ | 30 % | 240 mA | Ferrite | 1616 | YES | Magnetic Shielded | SMT | Tape | 1.8 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH3D16/LD-180NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 262 mΩ | 30 % | 340 mA | Ferrite | 1616 | YES | Magnetic Shielded | SMT | Tape | 1.8 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH3D16/LD-5R6NB
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 82 mΩ | 30 % | 620 mA | Ferrite | 1616 | YES | Magnetic Shielded | SMT | Bulk | 1.8 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH3D16/LDNP-220NC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 356 mΩ | 30 % | YES | 10 kHz | 660 mA | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH3D16/LDNP-100NB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 190 mΩ | 30 % | YES | 100 kHz | 1.07 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH3D16/LD-4R7NB
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 73 mΩ | 30 % | 680 mA | Ferrite | 1616 | YES | Magnetic Shielded | SMT | Bulk | 1.8 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH3D16/LDNP-5R6NB
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 102 mΩ | 30 % | YES | 100 kHz | 1.64 A | Ferrite | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | Box | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH3D16/LD-3R3NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 53 mΩ | 30 % | 800 mA | Ferrite | 1616 | YES | Magnetic Shielded | SMT | Tape | 1.8 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
CDRH3D16/LDNP-5R6NC
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 102 mΩ | 30 % | YES | 10 kHz | 1.64 A | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Magnetically Shielded | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.8 mm | 3.8 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 | ||
|
CDRH3D16/LD-150NC
Sumida Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 218 mΩ | 30 % | 380 mA | Ferrite | 1616 | YES | Magnetic Shielded | SMT | Tape | 1.8 mm | 4 mm | 4 mm | SUMIDA CORP | 1616 | unknown | EAR99 | 8504.50.80.00 |