Filter Your Search
1 - 10 of 13 results
|
CEDM8001TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 100 mA | 8 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | SWITCHING | SILICON | R-XBCC-N3 | e0 | Not Qualified | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE AND ULTRA MINI-3 | 3 | unknown | EAR99 | ||||||
|
CEDM8001TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 2018-01-18 | |||||||||||||||||||||||||||||||
|
CEDM8001BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 100 mA | 8 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | SWITCHING | SILICON | R-XBCC-N3 | e0 | Not Qualified | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | CHIP CARRIER, R-XBCC-N3 | 3 | not_compliant | EAR99 | ||||||
|
CEDM8001VLTR
Central Semiconductor Corp
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 100 mA | 12 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PBCC-N3 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | SOT-883VL, 3 PIN | compliant | EAR99 | ||||||||||||||
|
CEDM8001TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | e4 | 1 | 150 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
CEDM8001BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | P-CHANNEL | YES | SINGLE | 1 | 100 mA | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 mW | e4 | 1 | 150 °C | Nickel/Palladium/Gold (Ni/Pd/Au) | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||
|
CEDM8001VLPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | e3 | 1 | 260 | 30 | Matte Tin (Sn) - with Nickel (Ni) barrier | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||
|
CP761X-CEDM8001
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | 2019-08-11 | |||||||||||||||||||||||||||||||||
|
CEDM8001
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 100 mA | 8 Ω | LOGIC LEVEL COMPATIBLE | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-XBCC-N3 | e4 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | CENTRAL SEMICONDUCTOR CORP | HALOGEN FREE AND ROHS COMPLIANT, ULTRA MINI-3 | 3 | compliant | EAR99 | ||||||
|
CEDM8001VLTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |