Filter Your Search
1 - 1 of 1 results
|
CGA4J3X8R2A473M125AD
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 100 V | 20 % | 0805 | X8R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | SILVER PALLADIUM COPPER | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK |