Filter Your Search
1 - 1 of 1 results
|
CGA8N4X7T2W474M230KE
TDK Corporation
|
$0.8060 | Yes | Yes | Active | 470 nF | 450 V | 20 % | 1812 | X7T | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -33/+22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 2.3 mm | 4.5 mm | 3.2 mm | TDK CORP | , 1812 | compliant | EAR99 | 8532.24.00.20 | TDK |