Filter Your Search
1 - 1 of 1 results
|
CGJ4J3X7S2A334K125AA
TDK Corporation
|
Check for Price | Yes | Obsolete | 330 nF | 100 V | 10 % | 0805 | X7S | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 22% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | , 0805 | compliant | EAR99 | 8532.24.00.20 | TDK |