Filter Your Search
1 - 10 of 337 results
|
HD63B45CPJ
Hitachi Ltd
|
Check for Price | No | Obsolete | 6800 | 8 | 1 | 2 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | HITACHI LTD | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | |||
|
F68A45CP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||||
|
M35017-001FP
Renesas Electronics Corporation
|
Check for Price | Active | 7.7 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -10 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP, | 20 | compliant | 8542.31.00.01 | |||||||||||
|
TC8505AF
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 8 | 1 | 4 MHz | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 10 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.95 mm | 14 mm | 14 mm | TOSHIBA CORP | QFP | QFP, | 44 | unknown | 8542.31.00.01 | |||||
|
M35014-XXXSP
Mitsubishi Electric
|
Check for Price | Transferred | 1 | 7.7 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 24 X 10 CHARACTERS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 20 | unknown | 8542.31.00.01 | ||||||||
|
M35052-001FP
Mitsubishi Electric
|
Check for Price | Transferred | YES | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 10 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 800 µm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | MITSUBISHI ELECTRIC CORP | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | |||||||||||
|
M35014-XXXSP
Renesas Electronics Corporation
|
Check for Price | Active | 17.73 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.5 V | 4.5 V | OTHER | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 6.3 mm | 19 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, | 20 | compliant | 8542.31.00.01 | |||||||||||
|
F68A45AP
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | F6800 | 8 | 14 | 1.5 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.448 mm | 15.24 mm | 52.07 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | |||||
|
M35014-001SP
Mitsubishi Electric
|
Check for Price | Transferred | 1 | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | MOS | 24 X 10 CHARACTERS | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, | 20 | unknown | 8542.31.00.01 | |||||||||
|
M35053-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 4.4 MHz | NO | 5 V | DISPLAY CONTROLLER, CRT CHARACTER DISPLAY | CMOS | 24 X 10 CHARACTERS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | -20 °C | 20 | PLASTIC/EPOXY | SDIP | SDIP20,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP20,.3 | 20 | unknown | 8542.31.00.01 |