Filter Your Search
1 - 2 of 2 results
|
CHV1812N2K0221KXT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 220 pF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN OVER NICKEL | WRAPAROUND | 3 mm | 4.6 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 | ||
|
CHV1812N2K0221KXT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 220 pF | 2 kV | 10 % | 1812 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 1.8 mm | 4.5 mm | 3.2 mm | CAL-CHIP ELECTRONICS INC | , 1812 | compliant | EAR99 | 8532.24.00.20 |