Filter Your Search
1 - 10 of 10 results
|
CS44-100MF
Vishay Intertechnologies
|
$34.6067 | Yes | Active | 100 MΩ | 1 % | 380 mW | 0404 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 1.09 mm | 1.09 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||
|
RSMT2AP-10005G-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 100 MΩ | 2 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
P2512K1006CNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 MΩ | 0.25 % | 2 W | 2513 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
RSMT2AP-10005F-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 100 MΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CS44-100MD0099
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 MΩ | 0.5 % | 380 mW | 0404 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | ONE SURFACE | 400 µm | 1.09 mm | 1.09 mm | VISHAY INTERTECHNOLOGY INC | CHIP, GREEN | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
P2512K1006GNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 MΩ | 2 % | 2 W | 2513 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||
|
RSMT2AP-10005B-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 100 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RSMT2AP-10005K-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 100 MΩ | 10 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RSMT2AP-10005J-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 100 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
RSMT2AP-10005D-T3
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Active | 100 MΩ | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 100 V | e4 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | ONE SURFACE | MINI-SYSTEMS INC | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |