Filter Your Search
1 - 10 of 141 results
|
50ST36-01-1-03S
Grayhill Inc
|
$22.5144 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | SHAFT TYPE | 12.82 mm | 12.7 mm | 36 deg | 3 | 1 | SHAFT AND PANEL SEALED | LATCHED | SP3T | ROTARY SWITCH | SOLDER | ||||||||||||||||||
|
50ST90-01-1-04N
Grayhill Inc
|
$24.0607 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 14.63 mm | 12.7 mm | 90 deg | 4 | 1 | SHAFT AND PANEL SEALED | LATCHED | SP4T | ROTARY SWITCH | SOLDER | Grayhill | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | ||||||||||
|
50ST45-01-1-03N
Grayhill Inc
|
$28.2168 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 12.82 mm | 12.7 mm | 45 deg | 3 | 1 | SHAFT AND PANEL SEALED | LATCHED | SP3T | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | |||||||||||
|
50ST45-01-1-04N
Grayhill Inc
|
$28.2168 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 12.82 mm | 12.7 mm | 45 deg | 4 | 1 | SHAFT AND PANEL SEALED | LATCHED | SP4T | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | |||||||||||
|
50ST60-01-1-06N
Grayhill Inc
|
$28.2168 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 14.63 mm | 12.7 mm | 60 deg | 6 | 1 | SHAFT AND PANEL SEALED | LATCHED | SP6T | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | |||||||||||
|
50ST60-01-1-02N
Grayhill Inc
|
$28.2168 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 14.63 mm | 12.7 mm | 60 deg | 2 | 1 | SHAFT AND PANEL SEALED | LATCHED | SPDT | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | |||||||||||
|
50ST90-01-1-02N
Grayhill Inc
|
$28.2168 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 14.63 mm | 12.7 mm | 90 deg | 2 | 1 | SHAFT AND PANEL SEALED | LATCHED | SPDT | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | |||||||||||
|
50ST90-01-1-03N
Grayhill Inc
|
$28.2168 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 12.82 mm | 12.7 mm | 90 deg | 3 | 1 | SHAFT AND PANEL SEALED | LATCHED | SP3T | ROTARY SWITCH | SOLDER | Grayhill | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | ||||||||||
|
50ST45-01-1-02N
Grayhill Inc
|
$30.3085 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 12.82 mm | 12.7 mm | 45 deg | 2 | 1 | SHAFT AND PANEL SEALED | LATCHED | SPDT | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) | 0.25 inch | 0.25 inch | 1/4-28 | METAL ALLOY | SILVER | 20 mΩ | 1 GΩ | THERMOSET | |||
|
50ST36-01-2-03N
Grayhill Inc
|
$32.9555 | Yes | Yes | Active | PANEL MOUNT-THREADED | e4 | NO | GOLD OVER NICKEL | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | SHAFT TYPE | 12.82 mm | 12.7 mm | 36 deg | 3 | 1 | SHAFT AND PANEL SEALED | LATCHED | DP3T | ROTARY SWITCH | SOLDER | .15A@115VAC | 150 mA | 200 mA | .2A@28VDC | 115 V | 28 V | 25000 Cycle(s) |