Filter Your Search
1 - 10 of 592 results
|
900BGQ
E-Switch Inc
|
$1.0917 | Yes | Active | SNAP ACTING/LIMIT SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
RP8400B2M1CEBLKBLKBLU
E-Switch Inc
|
$1.8456 | Active | 200 mA | 50 V | 500000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | LED COLOR- BLUE | 0.2A@250VAC | 0.2A@50VDC | 200 mA | OFF-(ON) | 250 V | 1500VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 1.4986 mm | BLACK | 0.472 inch | M12X0.75 | GOLD OVER SILVER | LED | EPOXY | NO | QUICK CONNECT | 0.277 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||||
|
RP8100B2M1CEBLKYELNIL
E-Switch Inc
|
$2.5170 | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||||||||||||||||||||||
|
800BWSP9SM6RE
E-Switch Inc
|
$2.7727 | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | 0.02 mΩ | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | TAPE AND REEL PACKAGE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | ON-(OFF) | 20 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | GLASS FILLED NYLON | COPPER ALLOY | GOLD OVER NICKEL | SNAP ACTION | COPPER ALLOY | GLASS FILLED NYLON | NON-ILLUMINATED | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.215 inch | 8.13 mm | 5.08 mm | 9.11 mm | 0.162 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||
|
RP8100B1M1CEBLKGRNNIL
E-Switch Inc
|
$3.0846 | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||||||||||||||
|
RP8100B1M1CEBLKYELNIL
E-Switch Inc
|
$3.1592 | Yes | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||||||||||||
|
RP8100B2M1CEBLKBLKNIL
E-Switch Inc
|
$3.1610 | Yes | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||||||||||||||||||||
|
RP8100B2M1CEBLKREDNIL
E-Switch Inc
|
$3.2392 | Yes | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | |||||||||||||||||||||||||
|
RP8100B1M1CEBLKBLKNIL
E-Switch Inc
|
$3.2643 | Yes | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Silver (Ag) barrier | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch | ||||||||||||||||||||||||||
|
RP8100B1M1CEBLKBLUNIL
E-Switch Inc
|
$3.2643 | Active | 100 mA | 50 V | 500000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 0.125A@125VAC | 0.1A@50VDC | 125 mA | 125 V | 3.92 N | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 9.4 mm | 17.5 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | E-Switch |