Filter Your Search
1 - 4 of 4 results
|
LUCW3000CCN-TR
LSI Corporation
|
Check for Price | No | Obsolete | 2.85 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 8 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | AGERE SYSTEMS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 | ||
|
LUCW3000ACN
LSI Corporation
|
Check for Price | Transferred | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 3.6 V | 2.7 V | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||
|
LUCW3000ACN-TR
LSI Corporation
|
Check for Price | No | Obsolete | 3 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 6 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | AGERE SYSTEMS INC | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | ||||
|
LUCW3000CCN
LSI Corporation
|
Check for Price | No | Obsolete | 2.85 V | YES | PLL FREQUENCY SYNTHESIZER | 1 | 8 mA | 3.6 V | 2.7 V | OTHER | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -30 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | AGERE SYSTEMS INC | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | 8542.39.00.01 |