Filter Your Search
1 - 7 of 7 results
|
CMOZ18LTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 µA | 250 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
CMOZ18LBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 250 µA | 250 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 Ω | 5 % | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
CMOZ18LPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 900 mV | 250 µA | 1 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 16 V | 5 % | R-PDSO-F2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 2018-01-31 | ||||||||
|
CMOZ18LTR
Central Semiconductor Corp
|
Check for Price | Active | 250 µA | 250 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 mΩ | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
CMOZ18L
Central Semiconductor Corp
|
Check for Price | No | No | Active | 250 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 5 % | Not Qualified | R-PDSO-F2 | e0 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ULTRAMINI, PLASTIC PACKAGE-2 | 2 | |||||||||
|
CMOZ18LTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 900 mV | 250 µA | 1 µA | 250 mW | 18 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 100 Ω | 16 V | 5 % | R-PDSO-F2 | e0 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | FLAT | DUAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | SOD-523, 2 PIN | 2018-01-31 | ||||||
|
CMOZ18LBK
Central Semiconductor Corp
|
Check for Price | Active | 250 µA | 250 mW | 18 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 100 mΩ | 5 % | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |