Filter Your Search
1 - 3 of 3 results
|
CMP100AP
Burr-Brown Corp
|
Check for Price | No | Obsolete | 2 | NO | 3.6 ns | 5 V | HYBRID | OTHER | e0 | R-PDIP-T16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | PLASTIC, DIP-16 | unknown | COMPARATOR | 20 mV | -6 V | -5.2 V | OPEN-EMITTER | 6 V | |||
|
CMP100
CML Innovative Technologies
|
Check for Price | Obsolete | LED MOUNTING HARDWARE | CML TECHNOLOGIES GMBH & CO KG | unknown | |||||||||||||||||||||||||||||||
|
CMP100AU
Burr-Brown Corp
|
Check for Price | No | Obsolete | 2 | YES | 3.6 ns | 5 V | HYBRID | OTHER | e0 | R-PDSO-G16 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | PLASTIC, SO-16 | unknown | COMPARATOR | 20 mV | -4.95 V | -5.2 V | OPEN-EMITTER | 5.25 V |