Filter Your Search
1 - 2 of 2 results
|
CMP401GS-REEL
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 mV | 4 µA | 33 ns | 4 | COMPARATOR | 5 V | -5 V | -8 V | 8 V | AUTOMOTIVE | R-PDSO-G16 | COMMERCIAL | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-16 | 16 | unknown | ||||||||
|
CMP401GS-REEL
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 4 mV | 4 µA | 33 ns | 4 | COMPARATOR | 5 V | -5 V | BICMOS | 3 µA | -8 V | 8 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 240 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |