Parametric results for: coaxial cable under Wires and Cables

Filter Your Search

1 - 10 of 89 results

|
-
-
-
-
-
-
Wire and Cable Name: COAXIAL CABLE
Select parts from the table below to compare.
Compare
Compare
RG316/U
Pasternack Enterprises
$14.7032 Yes Yes Contact Manufacturer COAXIAL CABLE 900 V HIGH TEMPERATURE APPLICATION NO NO NO 200 °C -55 °C COPPER CLAD STEEL CABLE ASSEMBLY STRANDED PTFE FEP YES SILVER 98 µm PASTERNACK ENTERPRISES INC unknown
SFT-393
Times Microwave Systems
$37.6200 Yes Active 1 COAXIAL CABLE 4 mΩ 3.535 kV WIRELESS NO NO NO 200 °C -55 °C COPPER ALLOY WIRE AND CABLE SOLID POLYTETRAFLUOROETHYLENE FLUORINATED ETHYLENE PROPYLENE YES SILVER 9.91 mm TIMES MICROWAVE SYSTEMS unknown
1855A006N1000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 65 mΩ 300 V CUL; NEC; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.258 mm2 FOAM POLYETHYLENE POLYVINYL CHLORIDE YES 23 AWG 4.038 mm 304.8 mm 1 BELDEN INC unknown
M17/129-RG401
Amphenol CIT
Check for Price Active 1 COAXIAL CABLE STANDARD: MIL-DTL-17 MIL NO NO YES COPPER WIRE AND CABLE SOLID PTFE COPPER YES SILVER 6.35 mm CARLISLE INTERCONNECT TECHNOLOGIES unknown
1505A0095000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 1.524 m 1 BELDEN INC compliant
M17/130-00005
Amphenol CIT
Check for Price Active 1 COAXIAL CABLE STANDARD: MIL-DTL-17 MIL NO NO YES COPPER CLAD STEEL WIRE AND CABLE SOLID PTFE COPPER YES SILVER 3.58 mm CARLISLE INTERCONNECT TECHNOLOGIES unknown
1855A001N1000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 65 mΩ 300 V CUL; NEC; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.258 mm2 FOAM POLYETHYLENE POLYVINYL CHLORIDE YES 23 AWG 4.038 mm 304.8 mm 1 BELDEN INC unknown
1505A004N1000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 304.8 mm 1 BELDEN INC unknown
1505A0035000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 32 mΩ 300 V CSA; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.518 mm2 POLYETHYLENE POLYVINYLCHLORIDE YES 20 AWG 5.918 mm 1.524 m 1 BELDEN INC compliant
1855A010N1000
Belden Inc
Check for Price Yes Active 1 COAXIAL CABLE 65 mΩ 300 V CUL; NEC; UL NO NO NO 75 °C -30 °C BARE COPPER WIRE AND CABLE SOLID 0.258 mm2 FOAM POLYETHYLENE POLYVINYL CHLORIDE YES 23 AWG 4.038 mm 304.8 mm 1 BELDEN INC unknown