Filter Your Search
1 - 10 of 8,547 results
|
IHLP1616ABERR10M01
Vishay Intertechnologies
|
$0.0884 | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 6 mΩ | 20 % | YES | 100 kHz | 11.5 A | 277 MHz | COMPOSITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.2 mm | 4.06 mm | 4.06 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP2020BZER4R7M11
Vishay Intertechnologies
|
$0.1163 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 81.3 mΩ | 20 % | YES | 100 kHz | 3.2 A | 27 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP2525CZER6R8M01
Vishay Intertechnologies
|
$0.1284 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 60 mΩ | 20 % | YES | 100 kHz | 4.5 A | 21 MHz | COMPOSITE | 2525 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 2525, GREEN | compliant | Vishay | ||||||
|
IHLP2020CZER1R5M11
Vishay Intertechnologies
|
$0.1581 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 18.5 mΩ | 20 % | YES | 100 kHz | 9 A | 46 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
MPLCV1054L100
KEMET Corporation
|
$0.1621 | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 25 Ω | 20 % | YES | 100 kHz | 7.1 A | COMPOSITE | 4340 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 10%; INDUCTANCE IS MEASURED AT 1mA | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | SMT | TR, 15 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 5.4 mm | 11.5 mm | 10 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | |||||||
|
IHLP2020CZER1R5M01
Vishay Intertechnologies
|
$0.1833 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 20.7 mΩ | 20 % | YES | 100 kHz | 7.2 A | 42 MHz | COMPOSITE | 2020 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 3 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP2020BZERR22M01
Vishay Intertechnologies
|
$0.1900 | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 5.2 mΩ | 20 % | YES | 100 kHz | 15 A | 145 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP2020BZERR47M01
Vishay Intertechnologies
|
$0.2005 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 9.4 mΩ | 20 % | YES | 100 kHz | 11.5 A | 98 MHz | COMPOSITE | 2020 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 2 mm | 5.18 mm | 5.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||||
|
IHLP2525AHER1R0M01
Vishay Intertechnologies
|
$0.2068 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 18.3 mΩ | 20 % | YES | 100 kHz | 7 A | COMPOSITE | 2525 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Shielded Construction | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | J BEND | 1.8 mm | 6.47 mm | 6.47 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||||
|
IHLP4040DZER3R3M01
Vishay Intertechnologies
|
$0.2217 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 14.4 mΩ | 20 % | YES | 100 kHz | 10 A | COMPOSITE | 4240 | HIGH CURRENT INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 4 mm | 10.795 mm | 10.16 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |