Filter Your Search
1 - 10 of 8,764 results
|
1D15F1500
APEM Inc
|
$45.4673 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE | e4 | -20 °C | 50 °C | PANEL MOUNT-THREADED | IP65 | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||
|
1V15F1100
APEM Inc
|
$58.8938 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE, SCREW TERMINALS ALSO AVAILABLE | e4 | -20 °C | 50 °C | PANEL MOUNT | IP65 | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||
|
1V15F1139
APEM Inc
|
$84.0863 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE, SCREW TERMINALS ALSO AVAILABLE | e4 | -20 °C | 50 °C | PANEL MOUNT | IP65 | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||
|
1V15F0100
APEM Inc
|
$90.2507 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | e4 | -20 °C | 50 °C | PANEL MOUNT | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||
|
3D15F1534
APEM Inc
|
$98.1567 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | CONTACT RATING FOR AC: 10 A, 250 VAC, LOW PROFILE | e4 | -20 °C | 50 °C | PANEL MOUNT-THREADED | IP65 | NO | Silver (Ag) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
1D15F0534
APEM Inc
|
$105.1390 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | e4 | -20 °C | 50 °C | PANEL MOUNT-THREADED | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||
|
1D11D0500
APEM Inc
|
$108.0651 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | e4 | -20 °C | 50 °C | PANEL MOUNT-THREADED | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||
|
5D15F1534
APEM Inc
|
$110.7112 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | e4 | -20 °C | 50 °C | PANEL MOUNT-THREADED | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||
|
1V15H1100
APEM Inc
|
$119.9230 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE, SCREW TERMINALS ALSO AVAILABLE | e4 | -20 °C | 50 °C | PANEL MOUNT | IP65 | NO | Gold (Au) | SOLDER | 44 mm | 23 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||
|
1D27F1500
APEM Inc
|
$131.6447 | Yes | Yes | Active | CHANGE-OVER | LATCHED | JOYSTICK SWITCH | CONTACT RATING FOR AC: 6 A, 250 VAC, LOW PROFILE | e4 | -20 °C | 50 °C | PANEL MOUNT-THREADED | IP65 | NO | Gold (Au) | SOLDER | 44 mm | 27 mm | 44 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem |