Filter Your Search
1 - 7 of 7 results
|
COP402N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | COP400 | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
COP402N
Texas Instruments
|
Check for Price | No | Obsolete | 4 | COP400 | 4 | 4 MHz | 30 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | 6.3 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
COP402N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | COP400 | NO | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
COP402N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | COP400 | 4 | 4 MHz | 30 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | NO | 6.3 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||
|
COP402N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | COP400 | NO | MOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
COP402N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 4 | COP400 | NO | MOS | COMMERCIAL | R-PDIP-T40 | e0 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP40,.6 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
COP402N-5
Texas Instruments
|
Check for Price | Obsolete | 4 | 4 MHz | 0 | 64 | 8 | 10 | 4 MHz | 20 | NO | 5 V | MICROCONTROLLER | NMOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 1 | 4 | NO | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | 52.235 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 |