Filter Your Search
1 - 2 of 2 results
|
CP1625-000
CommScope Inc
|
Check for Price | Yes | Active | COMMSCOPE INC | compliant | 2019-04-03 | ||||||||||||||||||||||||||||||||
|
CP162-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 5 V | 110 V | 87 V | 4.75 V | 5.25 V | 3 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 138 W | R-XXMA-X | e0 | Not Qualified | 70 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | compliant | , | EAR99 |