Filter Your Search
1 - 5 of 5 results
|
CP-250.18OHM5%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 180 mΩ | 5 % | 25 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.1213 V | 275 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 1.016 mm | 38.1 mm | 15.87 mm | 63.5 mm | 15.87 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||
|
CP-250.16OHM5%E14
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 160 mΩ | 5 % | 25 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2 V | 275 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 1.016 mm | 38.1 mm | 15.87 mm | 63.5 mm | 15.87 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||
|
CP-250.12OHM10%B14
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 120 mΩ | 10 % | 25 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.7321 V | 275 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 1.016 mm | 38.1 mm | 15.87 mm | 63.5 mm | 15.87 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | ||
|
CP2501-B01-GM
Silicon Laboratories Inc
|
Check for Price | Active | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||
|
CP-250.1OHM10%E31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 mΩ | 10 % | 25 W | THROUGH HOLE MOUNT | Axial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.5811 V | 275 °C | -65 °C | Fireproof | 2 | Bulk | WIRE | 1.016 mm | 38.1 mm | 15.87 mm | 63.5 mm | 15.87 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |