Parametric results for: cpu supervisor with 16kbi... under Rotary Switches

Filter Your Search

1 - 10 of 1,212,755 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Actuator Type: SPINDLE
Select parts from the table below to compare.
Compare
Compare
CK1024
Lorlin Electronics LTD
$1.7935 Yes Contact Manufacturer 150 mA 250 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH SPINDLE .15A@250VAC .15A@250VDC 150 mA 250 V -30 °C 85 °C PANEL MOUNT-THREADED 30 deg NO SOLDER 14.1 mm 26.2 mm LORLIN ELECTRONICS LTD compliant EAR99 8536.50.90.20
CK1059
Lorlin Electronics LTD
$1.8436 Contact Manufacturer 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT M10X0.75 BRASS SILVER MAKE-BEFORE-BREAK BRASS 30 deg 13 NO BRASS SOLDER 1.654 inch 14.1 mm 26.2 mm 0.315 inch 0.161 inch LORLIN ELECTRONICS LTD compliant
CK1034
Lorlin Electronics LTD
$1.9183 Yes Contact Manufacturer 150 mA 250 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH SPINDLE .15A@250VAC .15A@250VDC 150 mA 250 V e4 -30 °C 85 °C PANEL MOUNT-THREADED 30 deg NO GOLD SOLDER 14.1 mm 26.2 mm LORLIN ELECTRONICS LTD compliant EAR99 8536.50.90.20
CK1031
Lorlin Electronics LTD
$2.1750 Yes Contact Manufacturer 150 mA 250 V 10000 Cycle(s) 1 4 3P4T LATCHED ROTARY SWITCH SPINDLE .15A@250VAC .15A@250VDC 150 mA 250 V e4 -30 °C 85 °C PANEL MOUNT-THREADED 30 deg NO Silver (Ag) SOLDER 14.1 mm 26.2 mm LORLIN ELECTRONICS LTD compliant EAR99 8536.50.90.20 ROHS COMPLIANT
CK1029
Lorlin Electronics LTD
$2.3791 Active 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 12 SP12T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 999 MΩ -30 °C 85 °C PANEL MOUNT-THREADED BRASS 0.394 inch M10X0.75 BRASS SILVER BRASS 30 deg NO BRASS SOLDER 1.654 inch 14.1 mm 26.2 mm 0.315 inch 0.157 inch unknown
CK1060
Lorlin Electronics LTD
$2.4294 Contact Manufacturer 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 6 DP6T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT M10X0.75 BRASS SILVER MAKE-BEFORE-BREAK BRASS 30 deg 14 NO BRASS SOLDER 1.654 inch 14.1 mm 26.2 mm 0.315 inch 0.161 inch LORLIN ELECTRONICS LTD compliant
CK1052
Lorlin Electronics LTD
$2.6200 Contact Manufacturer 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 3 4P3T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 1500VAC V 999 MΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 0.394 inch M10X0.75 BRASS SILVER BRASS 30 deg GLASS FILLED POLYAMIDE66 16 NO BRASS SOLDER 1.654 inch 14.1 mm 27.5 mm 0.315 inch 0.157 inch LORLIN ELECTRONICS LTD unknown EAR99 8536.50.90.20
CK1051
Lorlin Electronics LTD
$2.6685 Contact Manufacturer 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 4 3P4T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 1500VAC V 999 MΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT M10X0.75 BRASS GOLD BRASS 30 deg GLASS FILLED POLYAMIDE66 15 NO BRASS SOLDER 1.653 inch 14.1 mm 26.2 mm 0.315 inch 0.157 inch LORLIN ELECTRONICS LTD compliant
CK1026
Lorlin Electronics LTD
$2.6712 Contact Manufacturer 1 A 24 V 10000 Cycle(s) 0.02 mΩ 1 4 3P4T LATCHED SILVER ROTARY SWITCH SPINDLE 1A@24VAC 1A@24VDC 1 A 24 V 1500VAC V 999 MΩ -30 °C 85 °C PANEL MOUNT-THREADED 0.375 inch 9.52X32TPI BRASS SILVER BREAK-BEFORE-MAKE BRASS 30 deg GLASS FILLED POLYAMIDE66 NO BRASS SOLDER 1.181 inch 14.1 mm 27.5 mm 0.315 inch 0.276 inch LORLIN ELECTRONICS LTD unknown
CK1049
Lorlin Electronics LTD
$2.6740 Yes Contact Manufacturer 150 mA 250 V 10000 Cycle(s) 1 12 SP12T LATCHED ROTARY SWITCH SPINDLE .15A@250VAC .15A@250VDC 150 mA 250 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg NO SILVER SOLDER 14.1 mm 26.2 mm LORLIN ELECTRONICS LTD compliant EAR99 8536.50.90.20 ROHS COMPLIANT