Filter Your Search
1 - 2 of 2 results
|
CRS0201-20W-7500FT-13
VENKEL LTD
|
Check for Price | Yes | Obsolete | 750 Ω | 1 % | 50 mW | 0201 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CRS | 25 V | 150 °C | -55 °C | Chip | 2 | TR | 250 µm | 600 µm | 300 µm | VENKEL LTD | compliant | EAR99 | ||||||||||||||
|
CRS0201-20W-7500FT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 750 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 250 µm | 600 µm | 300 µm | VENKEL LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | Venkel |