Parametric results for: cs 13-10 under Other uPs/uCs/Peripheral ICs

Filter Your Search

1 - 10 of 104 results

|
-
Manufacturer: CSR plc
Select parts from the table below to compare.
Compare
Compare
OTI95C71/20
CSR plc
Check for Price Obsolete OAK TECHNOLOGY INC , unknown 8542.31.00.01
ZR33891LB-20
CSR plc
Check for Price No Obsolete YES 5 V CMOS 190 mA MILITARY S-XQCC-N68 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 68 CERAMIC QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ZORAN CORP QCCN, LCC68,.95SQ unknown 8542.31.00.01
ZR33891GM15
CSR plc
Check for Price No Obsolete NO 5 V CMOS 190 mA MILITARY S-XPGA-P84 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 84 CERAMIC PGA PGA84M,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ZORAN CORP PGA, PGA84M,11X11 unknown 8542.31.00.01
ZR36450
CSR plc
Check for Price Obsolete ZORAN CORP , unknown 8542.31.00.01
ZR33891JC15
CSR plc
Check for Price No Obsolete YES 5 V CMOS 190 mA COMMERCIAL S-XQCC-J84 Not Qualified e0 70 °C 84 CERAMIC QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD ZORAN CORP QCCJ, LDCC84,1.2SQ unknown 8542.31.00.01
ZR33482LC15
CSR plc
Check for Price No Obsolete YES CMOS 100 mA COMMERCIAL S-XQCC-N68 Not Qualified e0 70 °C 68 CERAMIC QCCN LCC68,.95SQ SQUARE CHIP CARRIER Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD ZORAN CORP QCCN, LCC68,.95SQ unknown 8542.31.00.01
ZR36430
CSR plc
Check for Price Obsolete ZORAN CORP , unknown 8542.31.00.01
OTI-032
CSR plc
Check for Price No Obsolete YES 5 V CMOS 40 mA COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY QFP QFP100,.7X1.0 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD OAK TECHNOLOGY INC QFP, QFP100,.7X1.0 unknown 8542.31.00.01
QUATRO4110
CSR plc
Check for Price Obsolete ZORAN CORP , unknown 8542.31.00.01
ZR33891GC10
CSR plc
Check for Price No Obsolete NO 5 V CMOS 100 mA COMMERCIAL S-XPGA-P84 Not Qualified e0 70 °C 84 CERAMIC PGA PGA84M,11X11 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR ZORAN CORP PGA, PGA84M,11X11 unknown 8542.31.00.01