Parametric results for: cs10 19.200000m bbi-tr under Quartz Crystals

Filter Your Search

1 - 10 of 46,941 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cs10
Select parts from the table below to compare.
Compare
Compare
ECS-100-18-5PX-TR
ECS International Inc
$0.2695 Yes Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 18 pF 11.4mm x 4.8mm x4.3mm 70 °C PARALLEL - FUNDAMENTAL 500 µW -10 °C 70 °C SURFACE MOUNT YES MATTE TIN COPPER OVER NICKEL 11.4mm x 4.8mm x4.3mm ECS INC INTERNATIONAL SMD, 2 PIN compliant 8541.60.00.50 ECS
ECS-100-18-33-AGM-TR
ECS International Inc
$0.3487 Yes Active 10 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 18 pF L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -20 °C 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50 ECS
ECS-100-8-33-JGN-TR
ECS International Inc
$0.3495 Yes Active 10 MHz 20 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 8 pF L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50 ECS
ECS-100-12-33-AGN-TR
ECS International Inc
$0.3661 Yes Active 10 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 100 Ω 12 pF L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50 ECS
QCS10.0000F18B23M
QANTEK Technology Corporation
$0.4720 Yes Contact Manufacturer 10 MHz 20 ppm 0.003 % 3 PPM/YEAR 40 Ω 18 pF 11.4mm x 4.8mm x 4.4mm 85 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW -40 °C 85 °C SURFACE MOUNT YES 11.4mm x 4.8mm x 4.4mm QANTEK TECHNOLOGY CORP unknown 8541.60.00.50
ECS-100-S-5PX-TR
ECS International Inc
$0.4723 Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 11.4mm x 4.8mm x4.3mm 70 °C SERIES - FUNDAMENTAL TR 500 µW -10 °C 70 °C SURFACE MOUNT YES MATTE TIN COPPER OVER NICKEL 11.4mm x 4.8mm x4.3mm ECS INC INTERNATIONAL SMD, 2 PIN compliant 8541.60.00.50 ECS
ECS-100-18-4X
ECS International Inc
$0.4802 Yes Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 60 Ω 18 pF L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) 70 °C PARALLEL - FUNDAMENTAL 500 µW e3 -10 °C 70 °C THROUGH HOLE MOUNT NO MATTE TIN L11.35XB4.65XH3.5 (mm)/L0.447XB0.183XH0.138 (inch) ECS INC INTERNATIONAL HC-49USX, 2 PIN compliant 8541.60.00.50 ECS
ECS-100-20-5PX-TR
ECS International Inc
$0.5224 Yes Yes Active 10 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.4mm x 4.8mm x4.3mm 70 °C PARALLEL - FUNDAMENTAL 500 µW -10 °C 70 °C SURFACE MOUNT YES MATTE TIN COPPER OVER NICKEL 11.4mm x 4.8mm x4.3mm ECS INC INTERNATIONAL SMD, 2 PIN compliant 8541.60.00.50 ECS
CS10S
Diotec Semiconductor AG
$0.5371 Yes Obsolete 150 °C 150 °C YES DIOTEC SEMICONDUCTOR AG DIP-4 compliant 8541.10.00.80 Diotec DIP 4 EAR99 BRIDGE, 4 ELEMENTS SILICON BRIDGE RECTIFIER DIODE 500 mV R-PDSO-G4 1 44 A 4 1 4 1 A PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE 260 Not Qualified UL RECOGNIZED 20 V SCHOTTKY GULL WING DUAL
ECS-100-18-30B-AGN-TR
ECS International Inc
$0.5779 Yes Active 10 MHz 25 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 18 pF L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) ECS INC INTERNATIONAL SMD, 4 PIN compliant 8541.60.00.50 ECS