Filter Your Search
1 - 3 of 3 results
|
CS1100L
Coilcraft Inc
|
$6.5119 | Yes | Yes | Active | 2.9 Ω | 20 mH | 2 kHz | 1 MHz | CURRENT SENSE TRANSFORMER | 298 V-us | 35 A | BAR PRIMARY | e2 | 85 °C | -40 °C | THROUGH HOLE MOUNTED | NO | Tin/Silver (Sn/Ag) | 20.3 mm | 17.8 mm | 9.53 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | COILCRAFT | ||||||||||||||||||
|
CS1100
Coilcraft Inc
|
Check for Price | No | No | Active | 1:100 | 100 Ω | 20 mH | 20 kHz | 50 kHz | CURRENT SENSE TRANSFORMER | 24 A | BAR PRIMARY | e0 | THROUGH HOLE MOUNTED | NO | TIN LEAD | 20.3 mm | 17.8 mm | 9.53 mm | COILCRAFT INC | not_compliant | EAR99 | ||||||||||||||||||||||
|
CS1100
Murata Connectivity
|
Check for Price | Obsolete | YES | 7.2 mm | 5.29 mm | RF MONOLITHICS INC | SON, | unknown | SOIC | 4 | 8542.39.00.01 | CONSUMER CIRCUIT | R-CDSO-N4 | 4 | CERAMIC, METAL-SEALED COFIRED | SON | RECTANGULAR | SMALL OUTLINE | Not Qualified | 7.9 mm | NO LEAD | 650 µm | DUAL |