Filter Your Search
1 - 3 of 3 results
|
CS42418-DQ
Cirrus Logic
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | |||||
|
CS42418-DQZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 | ||
|
CS42418-DQZR
Cirrus Logic
|
Check for Price | Yes | Obsolete | LFQFP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.13V TO 5.25V DIGITAL SUPPLY | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | CIRRUS LOGIC INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | 8542.39.00.01 |