Filter Your Search
1 - 2 of 2 results
|
CS42432-CMZR
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY | 1 | 5.25 V | 3.14 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | CIRRUS LOGIC INC | QFP | QFP, QFP52,.52SQ | 52 | compliant | 8542.39.00.01 | Cirrus Logic | ||
|
CS42432-CMZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | QFP | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 3.14V TO 3.47V DIGITAL SUPPLY | 1 | 5.25 V | 3.14 V | COMMERCIAL | S-PQFP-G52 | Not Qualified | e3 | 3 | 70 °C | -10 °C | 260 | 52 | PLASTIC/EPOXY | QFP52,.52SQ | SQUARE | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 10 mm | 10 mm | 2.45 mm | CIRRUS LOGIC INC | QFP | QFP, QFP52,.52SQ | 52 | compliant | 8542.39.00.01 | Cirrus Logic |