Filter Your Search
1 - 10 of 259 results
|
CZT3150TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 5 A | NPN | YES | SINGLE | 1 | 250 | 2 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TR1307-100M-1.0A
KOA Speer Electronics Inc
|
Check for Price | Active | NO | 2 | 1 | 80 °C | -25 °C | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | 80 mΩ | 10 µH | DC-DC CONVERTER | GENERAL PURPOSE INDUCTOR | 1 A | CYLINDRICAL PACKAGE | NO | RADIAL | PRINTED WIRING PIN | 1 kHz | 20 % | ||||||||||||||||||||||||||||||||||||||||||
|
TR1325510000G
Amphenol Corporation
|
Check for Price | Yes | Active | STANDARD: UL 94V-0, POLYETHYLENE | AMPHENOL CORP | compliant | EAR99 | 8536.90.40.00 | SCREW | BOARD | 1 | 1 | 13 | 20 A | 300 V | CUL; UL | BARRIER STRIP TERMINAL BLOCK | 3.31 mm2 | 12 AWG | |||||||||||||||||||||||||||||||||||||||||||||
|
CMPT5401ETR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 600 mA | PNP | YES | SINGLE | 1 | 100 | 100 MHz | 350 mW | e3 | 1 | 150 °C | 260 | 30 | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
TR136D
STMicroelectronics
|
Check for Price | Obsolete | 400 V | 3 A | NPN | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | 10 | 60 W | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | TO-220AB | 3 | ||||||||||||||||||||||||||||||||||||
|
CJD340TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 500 mA | NPN | YES | SINGLE | 1 | 30 | 10 MHz | 15 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CZT955TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 4 A | PNP | YES | SINGLE | 1 | 100 | 3 W | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR13255000J0G
Amphenol FCi
|
Check for Price | Yes | Active | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CXTA44TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 300 mA | NPN | YES | SINGLE | 1 | 50 | 20 MHz | 1.2 W | 175 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TR13E-H-0.100MHZ
Xsis Electronics Inc
|
Check for Price | No | Contact Manufacturer | e0 | Tin/Lead (Sn/Pb) | XSIS ELECTRONICS INC | compliant | Clock |