Filter Your Search
1 - 10 of 21,553 results
|
MLZ2012M150WT000
TDK Corporation
|
$0.0326 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 950 mΩ | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
MCSD43-150MU
SPC Multicomp
|
$0.0419 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 235 mΩ | 20 % | YES | 100 kHz | 850 mA | 100 kHz | FERRITE | RF INDUCTOR | 1 | NO | e2 | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN COPPER | DUAL ENDED | ONE SURFACE | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
MCSDC0503-150MU
SPC Multicomp
|
$0.0454 | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 190 mΩ | 20 % | YES | 1 kHz | 1.05 A | 27 MHz | FERRITE | 2019 | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | RECTANGULAR | 2 | SMT | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 3 mm | 5 mm | 4.8 mm | SPC TECHNOLOGY/ MULTICOMP | 2019 | unknown | EAR99 | 8504.50.80.00 | ||||||||||
|
ASPI-2012-150M-T
Abracon Corporation
|
$0.0457 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.368 Ω | 20 % | YES | 1 MHz | 380 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||||
|
MLF2012C150KT000
TDK Corporation
|
$0.0533 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 700 mΩ | 10 % | YES | 1 MHz | 5 mA | 22 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN NICKEL COPPER | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
LSXND4040TKL150MDG
TAIYO YUDEN
|
$0.0644 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 210 mΩ | 20 % | YES | 100 kHz | 850 mA | 18 MHz | Ferrite | 1616 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | e3 | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.8 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | |||||||
|
MLZ2012N150LTD25
TDK Corporation
|
$0.0652 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 470 mΩ | 20 % | YES | 2 MHz | 350 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||
|
MLZ2012N150LT000
TDK Corporation
|
$0.0652 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 470 mΩ | 20 % | YES | 2 MHz | 350 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
WLPN303015M150PB
Walsin Technology Corporation
|
$0.0696 | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 422 mΩ | 20 % | YES | 1 MHz | 650 mA | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | |||||||||
|
MLZ1608N150LT000
TDK Corporation
|
$0.0723 | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.02 Ω | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT 30%;INDUCTANCE IS MEASURED AT 0.2 mA,MULTILAYER | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | TDK |